
CRCW20101R00JNEFHP | |
|---|---|
DigiKey Part Number | 541-1.0PATR-ND - Tape & Reel (TR) 541-1.0PACT-ND - Cut Tape (CT) 541-1.0PADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20101R00JNEFHP |
Description | RES SMD 1 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20101R00JNEFHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,58000 | € 0,58 |
| 10 | € 0,34300 | € 3,43 |
| 25 | € 0,29120 | € 7,28 |
| 50 | € 0,26080 | € 13,04 |
| 100 | € 0,23680 | € 23,68 |
| 250 | € 0,21256 | € 53,14 |
| 500 | € 0,19848 | € 99,24 |
| 1 000 | € 0,18733 | € 187,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,16491 | € 659,64 |
| 8 000 | € 0,15949 | € 1 275,92 |
| 12 000 | € 0,15685 | € 1 882,20 |
| 20 000 | € 0,15398 | € 3 079,60 |
| 28 000 | € 0,15234 | € 4 265,52 |
| 40 000 | € 0,15079 | € 6 031,60 |
| Unit Price without VAT: | € 0,58000 |
|---|---|
| Unit Price with VAT: | € 0,70760 |

