Similar
Similar

CI100505-1N2D | |
|---|---|
DigiKey Part Number | CI100505-1N2D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CI100505-1N2D |
Description | FIXED IND 1.2NH 300MA 90 MOHM |
Customer Reference | |
Detailed Description | 1.2 nH Unshielded Multilayer Inductor 300 mA 90mOhm Max 0402 (1005 Metric) |
EDA/CAD Models | CI100505-1N2D Models |
Category | DC Resistance (DCR) 90mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQG15HH1N2S02D | Murata Electronics | 0 | LQG15HH1N2S02D-ND | € 0,04749 | Similar |
| LQG15HS1N2S02D | Murata Electronics | 62 229 | 490-2611-1-ND | € 0,08000 | Similar |


