
LQG15HS1N2S02D | |
|---|---|
DigiKey Part Number | 490-2611-2-ND - Tape & Reel (TR) 490-2611-1-ND - Cut Tape (CT) 490-2611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HS1N2S02D |
Description | FIXED IND 1.2NH 1A 90 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.2 nH Unshielded Multilayer Inductor 1 A 90mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HS1N2S02D Models |
Category | DC Resistance (DCR) 90mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03200 | € 0,32 |
| 100 | € 0,02630 | € 2,63 |
| 1 000 | € 0,02169 | € 21,69 |
| 5 000 | € 0,01891 | € 94,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01749 | € 174,90 |
| 20 000 | € 0,01649 | € 329,80 |
| 30 000 | € 0,01593 | € 477,90 |
| 50 000 | € 0,01526 | € 763,00 |
| 70 000 | € 0,01483 | € 1 038,10 |
| 100 000 | € 0,01439 | € 1 439,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

