Direct
Direct

CAT16-000J4GLF | |
|---|---|
DigiKey Part Number | CAT16-000J4GLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT16-000J4GLF |
Description | RES ARRAY 4 RES ZERO OHM 1206 |
Customer Reference | |
Detailed Description | 0.0 Ohm Jumper 62.5mW Power Per Element Isolated 4 Resistor Network/Array 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-000J4GLF Models |
Category | Number of Pins 8 |
Manufacturer Bourns Inc. | Power Per Element 62.5mW |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 0.0 | Size / Dimension 0.126" L x 0.061" W (3.20mm x 1.55mm) |
Tolerance Jumper | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT16-000J4LF | Bourns Inc. | 25 022 | CAT16-000J4LFCT-ND | € 0,08000 | Direct |
| 742C083000XP | CTS Resistor Products | 45 214 | 60-742C083000XPCT-ND | € 0,14000 | Direct |



