
742C083000XP | |
|---|---|
DigiKey Part Number | 60-742C083000XPTR-ND - Tape & Reel (TR) 60-742C083000XPCT-ND - Cut Tape (CT) 60-742C083000XPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C083000XP |
Description | RES ARRAY 4 RES ZERO OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.0 Ohm Jumper 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 742C083000XP Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 0.0 | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance Jumper | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08800 | € 0,88 |
| 25 | € 0,07360 | € 1,84 |
| 50 | € 0,06520 | € 3,26 |
| 100 | € 0,05750 | € 5,75 |
| 250 | € 0,04928 | € 12,32 |
| 500 | € 0,04412 | € 22,06 |
| 1 000 | € 0,03972 | € 39,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03186 | € 159,30 |
| 10 000 | € 0,02929 | € 292,90 |
| 15 000 | € 0,02797 | € 419,55 |
| 25 000 | € 0,02648 | € 662,00 |
| 35 000 | € 0,02559 | € 895,65 |
| 50 000 | € 0,02472 | € 1 236,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |


