BD246B-S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 203
Unit Price: € 3,15000
Datasheet
Bipolar (BJT) Transistor PNP 80 V 10 A 3 W Through Hole SOT-93
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD246B-S

DigiKey Part Number
BD246B-S-ND
Manufacturer
Manufacturer Product Number
BD246B-S
Description
TRANS PNP 80V 10A SOT-93
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 10 A 3 W Through Hole SOT-93
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
4V @ 2.5A, 10A
Current - Collector Cutoff (Max)
700µA
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 3A, 4V
Power - Max
3 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-218-3
Supplier Device Package
SOT-93
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes