Bipolar (BJT) Transistor NPN 80 V 10 A 85MHz 120 W Through Hole TO-3P-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJW44H11G

DigiKey Part Number
NJW44H11GOS-ND
Manufacturer
Manufacturer Product Number
NJW44H11G
Description
TRANS NPN 80V 10A TO-3P-3L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 10 A 85MHz 120 W Through Hole TO-3P-3L
Datasheet
 Datasheet
EDA/CAD Models
NJW44H11G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1V @ 400mA, 8A
Current - Collector Cutoff (Max)
10µA
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 4A, 2V
Power - Max
120 W
Frequency - Transition
85MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3P-3L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Factory Stock: 3 510
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 3,15000€ 3,15
30€ 1,72200€ 51,66
120€ 1,40667€ 168,80
510€ 1,17525€ 599,38
1 020€ 1,09078€ 1 112,60
2 010€ 1,03784€ 2 086,06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 3,15000
Unit Price with VAT:€ 3,84300