3314J-2-500E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 155
Unit Price: € 1,33000
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: € 0,82884
Datasheet

Similar


Vishay Sfernice
In Stock: 0
Unit Price: € 1,09688
Datasheet

Similar


Vishay Sfernice
In Stock: 0
Unit Price: € 1,51166
Datasheet

Similar


Vishay Sfernice
In Stock: 0
Unit Price: € 1,30151
Datasheet
50 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314J-2-500E

DigiKey Part Number
3314J-2-500E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3314J-2-500E
Description
TRIMMER 50 OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3314J-2-500E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
50 Ohms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Square - 0.177" x 0.177" Face (4.50mm x 4.50mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3314J-1-500EBourns Inc.1553314J-1-500ECT-ND€ 1,33000Parametric Equivalent
ST-42ETA500Nidec Components0563-ST-42ETA500TR-ND€ 0,82884Similar
TS4YJ500MR10Vishay Sfernice0716-TS4YJ500MR10TR-ND€ 1,09688Similar
TS53YJ500MR10Vishay Sfernice0716-TS53YJ500MR10TR-ND€ 1,51166Similar
TS53YJ500MR20Vishay Sfernice0716-TS53YJ500MR20TR-ND€ 1,30151Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,91110€ 455,55
Manufacturers Standard Package
Unit Price without VAT:€ 0,91110
Unit Price with VAT:€ 1,11154