
3314J-1-500E | |
|---|---|
DigiKey Part Number | 3314J-1-500ETR-ND - Tape & Reel (TR) 3314J-1-500ECT-ND - Cut Tape (CT) 3314J-1-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314J-1-500E |
Description | TRIMMER 50 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314J-1-500E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 50 Ohms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST-4ETA500 | Nidec Components | 598 | 563-ST-4ETA500CT-ND | € 1,32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,33000 | € 1,33 |
| 10 | € 1,11700 | € 11,17 |
| 25 | € 1,03760 | € 25,94 |
| 50 | € 0,98140 | € 49,07 |
| 100 | € 0,92790 | € 92,79 |
| 250 | € 0,86136 | € 215,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,81396 | € 406,98 |
| 1 000 | € 0,76905 | € 769,05 |
| 1 500 | € 0,74387 | € 1 115,81 |
| 2 500 | € 0,71327 | € 1 783,17 |
| 3 500 | € 0,69379 | € 2 428,26 |
| 5 000 | € 0,67370 | € 3 368,50 |
| Unit Price without VAT: | € 1,33000 |
|---|---|
| Unit Price with VAT: | € 1,62260 |




