H-202C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: € 0,05391
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 2 874
Unit Price: € 0,16000
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: € 0,05391
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 100
Unit Price: € 1,09000
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: € 0,54960
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 11 578
Unit Price: € 0,65000
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 1 374
Unit Price: € 1,09000
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: € 0,54960
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: € 0,54960
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: € 0,54960
Datasheet
Image for H-202C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H-202C

DigiKey Part Number
H-202C-ND
Manufacturer
Manufacturer Product Number
H-202C
Description
LED HOLDER T1 NYLON BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
T1 LED Standoff Black Nylon 0.380" (9.65mm)
Datasheet
 Datasheet
EDA/CAD Models
H-202C Models
Product Attributes
Filter Similar Products
Category
Color
Black
Manufacturer
Bivar Inc.
Length
0.380" (9.65mm)
Series
LED
T1
Packaging
Bag
Material
Nylon
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELM 2-380Bivar Inc.0ELM2-380-ND€ 0,05391Parametric Equivalent
ELM 4-380Bivar Inc.2 874ELM4-380-ND€ 0,16000Parametric Equivalent
ELM 5-380Bivar Inc.0ELM5-380-ND€ 0,05391Parametric Equivalent
H-200CBivar Inc.100H-200C-ND€ 1,09000Parametric Equivalent
H-200C-1Bivar Inc.0H-200C-1-ND€ 0,54960Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
100€ 0,54960€ 54,96
Manufacturers Standard Package
Unit Price without VAT:€ 0,54960
Unit Price with VAT:€ 0,67051