
H-200C-1 | |
|---|---|
DigiKey Part Number | H-200C-1-ND |
Manufacturer | |
Manufacturer Product Number | H-200C-1 |
Description | LED HOLDER T1 NYLON BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black Nylon 0.380" (9.65mm) |
Datasheet | Datasheet |
EDA/CAD Models | H-200C-1 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.380" (9.65mm) |
Series | LED T1 |
Packaging Bag | Material Nylon |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELM 2-380 | Bivar Inc. | 0 | ELM2-380-ND | € 0,05391 | Parametric Equivalent |
| ELM 4-380 | Bivar Inc. | 2 874 | ELM4-380-ND | € 0,16000 | Parametric Equivalent |
| ELM 5-380 | Bivar Inc. | 0 | ELM5-380-ND | € 0,05391 | Parametric Equivalent |
| H-200C | Bivar Inc. | 100 | H-200C-ND | € 1,09000 | Parametric Equivalent |
| H-201C | Bivar Inc. | 11 578 | 492-1790-ND | € 0,65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 0,54960 | € 54,96 |
| Unit Price without VAT: | € 0,54960 |
|---|---|
| Unit Price with VAT: | € 0,67051 |







