T1 LED Standoff Black Nylon 0.380" (9.65mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H-201C-1

DigiKey Part Number
H-201C-1-ND
Manufacturer
Manufacturer Product Number
H-201C-1
Description
LED HOLDER T1 NYLON BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
T1 LED Standoff Black Nylon 0.380" (9.65mm)
Datasheet
 Datasheet
EDA/CAD Models
H-201C-1 Models
Product Attributes
Filter Similar Products
Category
Color
Black
Manufacturer
Bivar Inc.
Length
0.380" (9.65mm)
Series
LED
T1
Packaging
Bag
Material
Nylon
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELM 4-380Bivar Inc.2 874ELM4-380-ND€ 0,16000Parametric Equivalent
H-201CBivar Inc.11 578492-1790-ND€ 0,65000Parametric Equivalent
In-Stock: 1 374
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 1,09000€ 1,09
10€ 0,76700€ 7,67
100€ 0,57160€ 57,16
500€ 0,48508€ 242,54
1 000€ 0,45676€ 456,76
2 000€ 0,43275€ 865,50
5 000€ 0,40653€ 2 032,65
10 000€ 0,39021€ 3 902,10
Manufacturers Standard Package
Unit Price without VAT:€ 1,09000
Unit Price with VAT:€ 1,32980