Direct

AK168-10 | |
|---|---|
DigiKey Part Number | AK168-10-ND |
Manufacturer | |
Manufacturer Product Number | AK168-10 |
Description | CABLE ASSY DB25 SHLD BEIGE 10M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Beige, Individual (Round) 32.81' (10.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer Assmann WSW Components | Number of Positions 25 |
Packaging Bag | Length 32.81' (10.00m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Beige, Individual (Round) |
2nd Connector Plug, Male Pins | Usage Extension, Serial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 710-10034-01000 | CNC Tech | 0 | 710-10034-01000-ND | € 11,08410 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 22,93490 | € 13 760,94 |
| Unit Price without VAT: | € 22,93490 |
|---|---|
| Unit Price with VAT: | € 27,98058 |



