
AK154-5 | |
|---|---|
DigiKey Part Number | AK154-5-ND |
Manufacturer | |
Manufacturer Product Number | AK154-5 |
Description | CABLE ASSY DB25 SHLD BEIGE 5M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Beige, Individual (Round) 16.40' (5.00m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer Assmann WSW Components | Number of Positions 25 |
Packaging Bag | Length 16.40' (5.00m) |
Part Status Obsolete | Shielding Shielded |
1st Connector Plug, Male Pins | Color Beige, Individual (Round) |
2nd Connector Plug, Male Pins | Usage Extension, Serial |


