
AK163-7 | |
|---|---|
DigiKey Part Number | AK163-7-ND |
Manufacturer | |
Manufacturer Product Number | AK163-7 |
Description | CABLE ASSY DB25 SHLD BEIGE 7.01M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Beige, Individual (Round) 23.00' (7.01m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer Assmann WSW Components | Number of Positions 25 |
Packaging Bulk | Length 23.00' (7.01m) |
Part Status Obsolete | Shielding Shielded |
1st Connector Plug, Male Pins | Color Beige, Individual (Round) |
2nd Connector Plug, Male Pins | Usage Extension, Serial |


