
11-003.5-171 | |
|---|---|
DigiKey Part Number | 11-003.5-171-ND |
Manufacturer | |
Manufacturer Product Number | 11-003.5-171 |
Description | CABLE 11POS .100 JUMPER 3.5 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 11 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 3.50" (88.90mm) |
Datasheet | Datasheet |
Category | Contact Termination Solder Tab to Solder Tab |
Manufacturer Aries Electronics | Length 3.50" (88.90mm) |
Series | Number of Positions 11 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | € 5,42563 | € 347,24 |
| Unit Price without VAT: | € 5,42563 |
|---|---|
| Unit Price with VAT: | € 6,61927 |






