
11-002.75-171 | |
|---|---|
DigiKey Part Number | 11-002.75-171-ND |
Manufacturer | |
Manufacturer Product Number | 11-002.75-171 |
Description | CABLE 11POS .100 JUMPER 2.75 INC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 11 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 2.75" (69.85mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 2.75" (69.85mm) | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 82 | € 4,22683 | € 346,60 |
| Unit Price without VAT: | € 4,22683 |
|---|---|
| Unit Price with VAT: | € 5,15673 |






