11-002-171 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 356
Unit Price: € 3,93000
Datasheet
Image for 11-002-171 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11-002-171

DigiKey Part Number
11-002-171-ND
Manufacturer
Manufacturer Product Number
11-002-171
Description
CABLE 11POS .100 JUMPER 2 INCH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
11 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Contact Termination
Solder Tab to Solder Tab
Length
2.00" (50.80mm)
Number of Positions
11
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
82€ 4,22683€ 346,60
Unit Price without VAT:€ 4,22683
Unit Price with VAT:€ 5,15673
Alternate Length
CABLE 11POS .100 JUMPER 2.75 INC
In-Stock: 0
Unit Price: € 4,22683
CABLE 11POS .100 JUMPER 3.5 INCH
In-Stock: 0
Unit Price: € 5,42563
CABLE 11POS .100 JUMPER 3 INCH
In-Stock: 0
Unit Price: € 4,22683
CABLE 11POS .100 JUMPER 5.5 INCH
In-Stock: 0
Unit Price: € 5,42563
CABLE 11POS .100 JUMPER 6.5 INCH
In-Stock: 0
Unit Price: € 6,72333