6 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T 3426 500

DigiKey Part Number
T3426500-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
T 3426 500
Description
CONN RCPT MALE 6POS SILVER SLDR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Mfr
Orientation
Keyed
Series
Primary Material
Plastic
Packaging
Bulk
Shell Material
Plastic
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Ingress Protection
IP40
Number of Positions
6
Current Rating (Amps)
7A
Shell Size - Insert
M16-6
Voltage Rating
250V
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-40°C ~ 100°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 4,12840€ 412,84
Manufacturers Standard Package
Unit Price without VAT:€ 4,12840
Unit Price with VAT:€ 5,03665