
T 3425 005 | |
|---|---|
DigiKey Part Number | T3425005-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3425 005 |
Description | CONN PLUG FMALE 6P SOLDER CUP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP40 |
Number of Positions 6 | Features Strain Relief |
Shell Size - Insert M16-6 | Current Rating (Amps) 7A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 250V |
Termination Solder Cup | Operating Temperature -40°C ~ 100°C |
Fastening Type Bayonet Lock | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 11,06000 | € 553,00 |
| Unit Price without VAT: | € 11,06000 |
|---|---|
| Unit Price with VAT: | € 13,49320 |


