
T 3425 501 | |
|---|---|
DigiKey Part Number | T3425501-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3425 501 |
Description | CONN PLUG FMALE 6P SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Plastic |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Ingress Protection IP40 |
Connector Type | Features Strain Relief |
Number of Positions 6 | Current Rating (Amps) 7A |
Shell Size - Insert M16-6 | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 100°C |
Termination Solder Cup | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,14000 | € 8,14 |
| 10 | € 6,91800 | € 69,18 |
| 25 | € 6,48440 | € 162,11 |
| 50 | € 6,17480 | € 308,74 |
| 100 | € 5,88020 | € 588,02 |
| 250 | € 5,51216 | € 1 378,04 |
| 500 | € 5,24928 | € 2 624,64 |
| 1 000 | € 4,99903 | € 4 999,03 |
| Unit Price without VAT: | € 8,14000 |
|---|---|
| Unit Price with VAT: | € 9,93080 |


