
RJE1Y31A83C42401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y31A83C42401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y31A83C42401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE1Y31A83C42401 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.00' (1.83m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N261-006-WH | Eaton Tripp Lite | 6 | 95-N261-006-WH-ND | € 9,04000 | Parametric Equivalent |
| N261-S06-WH | Eaton Tripp Lite | 7 | 95-N261-S06-WH-ND | € 9,52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,91000 | € 6,91 |
| 10 | € 5,87000 | € 58,70 |
| 25 | € 5,50240 | € 137,56 |
| 50 | € 5,23940 | € 261,97 |
| 100 | € 4,98930 | € 498,93 |
| 300 | € 4,61723 | € 1 385,17 |
| 500 | € 4,45392 | € 2 226,96 |
| 1 000 | € 4,24154 | € 4 241,54 |
| Unit Price without VAT: | € 6,91000 |
|---|---|
| Unit Price with VAT: | € 8,43020 |

