
N261-S06-WH | |
|---|---|
DigiKey Part Number | 95-N261-S06-WH-ND |
Manufacturer | |
Manufacturer Product Number | N261-S06-WH |
Description | CAT6A 10G SNAGLESS MOLDED SLIM U |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 6.00' (1.83m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,52000 | € 9,52 |
| 10 | € 8,09300 | € 80,93 |
| 25 | € 7,58560 | € 189,64 |
| 50 | € 7,22340 | € 361,17 |
| 100 | € 6,87870 | € 687,87 |
| 250 | € 6,44824 | € 1 612,06 |
| 500 | € 6,14074 | € 3 070,37 |
| 1 000 | € 5,97055 | € 5 970,55 |
| Unit Price without VAT: | € 9,52000 |
|---|---|
| Unit Price with VAT: | € 11,61440 |

