
N261-006-WH | |
|---|---|
DigiKey Part Number | 95-N261-006-WH-ND |
Manufacturer | |
Manufacturer Product Number | N261-006-WH |
Description | CAT6A 10G SNAGLESS MOLDED UTP ET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 6.00' (1.83m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,12000 | € 9,12 |
| 10 | € 7,74500 | € 77,45 |
| 25 | € 7,25960 | € 181,49 |
| 50 | € 6,91300 | € 345,65 |
| 100 | € 6,58310 | € 658,31 |
| 250 | € 6,17120 | € 1 542,80 |
| 500 | € 5,87692 | € 2 938,46 |
| 1 000 | € 5,68635 | € 5 686,35 |
| Unit Price without VAT: | € 9,12000 |
|---|---|
| Unit Price with VAT: | € 11,12640 |

