
M13404 SL005 | |
|---|---|
DigiKey Part Number | M13404SL005-ND |
Manufacturer | |
Manufacturer Product Number | M13404 SL005 |
Description | CABLE 4COND 20AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.219" (5.56mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 60,93000 | € 60,93 |
| 2 | € 57,97500 | € 115,95 |
| 3 | € 56,31000 | € 168,93 |
| 5 | € 54,26600 | € 271,33 |
| 7 | € 52,95429 | € 370,68 |
| 10 | € 51,59400 | € 515,94 |
| 25 | € 49,39720 | € 1 234,93 |
| Unit Price without VAT: | € 60,93000 |
|---|---|
| Unit Price with VAT: | € 74,33460 |




