4 Conductor Multi-Conductor Cable Slate 20 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M13404 SL001

DigiKey Part Number
M13404SL001-ND
Manufacturer
Manufacturer Product Number
M13404 SL001
Description
CABLE 4COND 20AWG SLATE 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 20 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.219" (5.56mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 424,05000€ 424,05
2€ 403,06500€ 806,13
3€ 395,79000€ 1 187,37
Manufacturers Standard Package
Unit Price without VAT:€ 424,05000
Unit Price with VAT:€ 517,34100
Alternate Length
CABLE 4COND 20AWG SLATE 100'
In-Stock: 1
Unit Price: € 60,93000
CABLE 4COND 20AWG SLATE
In-Stock: 4500
Unit Price: € 0,74902
CABLE 4COND 20AWG SLATE 3000'
In-Stock: 0
Unit Price: € 0,69467