4 Conductor Multi-Conductor Cable Slate 20 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M13404 SL002

DigiKey Part Number
M13404SL002-ND
Manufacturer
Manufacturer Product Number
M13404 SL002
Description
CABLE 4COND 20AWG SLATE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 20 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.219" (5.56mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
500€ 0,74902€ 374,51
1 000€ 0,71200€ 712,00
1 500€ 0,69444€ 1 041,66
Manufacturers Standard Package
Unit Price without VAT:€ 0,74902
Unit Price with VAT:€ 0,91380
Alternate Length
CABLE 4COND 20AWG SLATE 100'
In-Stock: 1
Unit Price: € 60,93000
CABLE 4COND 20AWG SLATE 1000'
In-Stock: 9
Unit Price: € 424,05000
CABLE 4COND 20AWG SLATE 3000'
In-Stock: 0
Unit Price: € 0,69467