Image for 852205 BK199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

852205 BK199

DigiKey Part Number
852205BK199-ND
Manufacturer
Manufacturer Product Number
852205 BK199
Description
CABLE 5COND 22AWG BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
41/38
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.295" (7.49mm)
Shield Type
-
Length
-
Jacket Color
Black
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€ 4,93213€ 4 932,13
Unit Price without VAT:€ 4,93213
Unit Price with VAT:€ 6,01720
Alternate Length
CABLE 5COND 22AWG BLACK
In-Stock: 0
Unit Price: € 5,66220
CABLE 5COND 22AWG BLACK 10'
In-Stock: 7
Unit Price: € 43,39000
CABLE 5COND 22AWG BLACK
In-Stock: 0
Unit Price: € 2,51207
CABLE 5COND 22AWG BLACK
In-Stock: 0
Unit Price: € 3,52324