



852205 BK005 | |
|---|---|
DigiKey Part Number | 852205BK005-10-ND |
Manufacturer | |
Manufacturer Product Number | 852205 BK005 |
Description | CABLE 5COND 22AWG BLACK 10' |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 22 AWG 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 41/38 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.295" (7.49mm) | |
Shield Type | - | |
Length | 10.00' (3.05m) | |
Jacket Color | Black | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 43,93000 | € 43,93 |
| 2 | € 41,82500 | € 83,65 |
| 3 | € 40,63333 | € 121,90 |
| 5 | € 39,16800 | € 195,84 |
| 7 | € 38,22857 | € 267,60 |
| Unit Price without VAT: | € 43,93000 |
|---|---|
| Unit Price with VAT: | € 53,59460 |





