5 Conductor Multi-Conductor Cable Black 22 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Conductor Multi-Conductor Cable Black 22 AWG 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

852205 BK005

DigiKey Part Number
852205BK005-100-ND
Manufacturer
Manufacturer Product Number
852205 BK005
Description
CABLE 5COND 22AWG BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
41/38
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.295" (7.49mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
100€ 5,51300€ 551,30
200€ 5,23955€ 1 047,91
300€ 5,08470€ 1 525,41
500€ 4,89486€ 2 447,43
700€ 4,77291€ 3 341,04
1 000€ 4,64623€ 4 646,23
2 500€ 4,49857€ 11 246,42
Manufacturers Standard Package
Unit Price without VAT:€ 5,51300
Unit Price with VAT:€ 6,72586
Alternate Length
CABLE 5COND 22AWG BLACK 10'
In-Stock: 7
Unit Price: € 43,93000
CABLE 5COND 22AWG BLACK
In-Stock: 0
Unit Price: € 2,54369
CABLE 5COND 22AWG BLACK
In-Stock: 0
Unit Price: € 3,56760
CABLE 5COND 22AWG BLACK
In-Stock: 0
Unit Price: € 4,99423