
2234800-5 | |
|---|---|
DigiKey Part Number | 2132-2234800-5-ND |
Manufacturer | |
Manufacturer Product Number | 2234800-5 |
Description | RBK-X1 WITH CONNECTIVITY PACKAGE |
Customer Reference | |
Detailed Description | Processor, Bench Top, Semi-Automatic 220 ~ 240V 392°F ~ 1112°F (200°C ~ 600°C) Orange, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Processor, Bench Top, Semi-Automatic | |
Accessory Type | - | |
Temperature Range | 392°F ~ 1112°F (200°C ~ 600°C) | |
Voltage | 220 ~ 240V | |
Current | 3 A | |
Power - Rated | - | |
Includes | Processor | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Orange, White | |
Weight | - |

