Processor, Bench Top, Semi-Automatic 220 ~ 240V 392°F ~ 1112°F (200°C ~ 600°C) Orange, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2234800-3

DigiKey Part Number
2132-2234800-3-ND
Manufacturer
Manufacturer Product Number
2234800-3
Description
RBK-X1 WITH WELDING MACHINE INTE
Customer Reference
Detailed Description
Processor, Bench Top, Semi-Automatic 220 ~ 240V 392°F ~ 1112°F (200°C ~ 600°C) Orange, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
-
Packaging
Box
Part Status
Obsolete
Tool Type
Processor, Bench Top, Semi-Automatic
Accessory Type
-
Temperature Range
392°F ~ 1112°F (200°C ~ 600°C)
Voltage
220 ~ 240V
Current
3 A
Power - Rated
-
Includes
Processor
For Use With/Related Products
-
Compatible Tools
-
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
Orange, White
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1In Stock
Ships from WEC