TSB952 High-Speed Dual Operational Amplifier

STMicroelectronics' high-speed dual operational amplifier features an extended supply voltage operating range

Image of STMicroelectronics TSB952 High-Speed Dual Operational AmplifierSTMicroelectronics' TSB952 is a high-speed dual operational amplifier featuring an extended supply voltage operating range and rail-to-rail output. It has excellent speed/current consumption ratio due to it being a 52 MHz gain bandwidth product, consuming less than 3.3 mA per channel at 36 V supply voltage.

The TSB952 operates over a wide temperature range from -40°C to +125°C. Thanks to its small package size, the TSB952 can be used in applications with limited board space, thus reducing the overall cost of the PCB.

Features
  • Low offset voltage: 3 mV max. at +25°C
  • Low current consumption: 3.3 mA max./op at 36 V
  • Wide supply voltage: 4.5 V to 36 V
  • Gain bandwidth product: 52 MHz typ. at 36 V
  • Unity gain stable
  • Rail-to-rail output
  • Output current: 40 mA typ. at 36 V
  • Input common-mode voltage includes ground
  • High ESD tolerance: 4 kV HBM
  • EMI hardened
  • Extended temperature range: -40°C to +125°C
  • Micropackage: SO8, DFN8 3x3 wettable flanks

TSB952 High-Speed Dual Operational Amplifier

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SO 08 .15 JEDECTSB952IDTSO 08 .15 JEDEC2408 - Immediate$1.69View Details
HIGH BANDWIDTH (52 MHZ), RAIL-TOTSB952IYQ2THIGH BANDWIDTH (52 MHZ), RAIL-TO3000 - Immediate$1.99View Details
HIGH BANDWIDTH (52 MHZ), RAIL-TOTSB952IYDTHIGH BANDWIDTH (52 MHZ), RAIL-TO2485 - Immediate$1.99View Details
Published: 2024-04-30