
TSB952IDT | |
|---|---|
DigiKey Part Number | 497-TSB952IDTTR-ND - Tape & Reel (TR) 497-TSB952IDTCT-ND - Cut Tape (CT) 497-TSB952IDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB952IDT |
Description | SO 08 .15 JEDEC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSB952IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 52 MHz | |
Current - Input Bias | 6 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 2.6mA (x2 Channels) | |
Current - Output / Channel | 46 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,69000 | € 1,69 |
| 10 | € 1,24400 | € 12,44 |
| 25 | € 1,13320 | € 28,33 |
| 100 | € 1,01110 | € 101,11 |
| 250 | € 0,95288 | € 238,22 |
| 500 | € 0,91782 | € 458,91 |
| 1 000 | € 0,88893 | € 888,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,85844 | € 2 146,10 |
| 5 000 | € 0,84006 | € 4 200,30 |
| 7 500 | € 0,83086 | € 6 231,45 |
| Unit Price without VAT: | € 1,69000 |
|---|---|
| Unit Price with VAT: | € 2,06180 |

