Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSB952IYQ2T

DigiKey Part Number
497-TSB952IYQ2TTR-ND - Tape & Reel (TR)
497-TSB952IYQ2TCT-ND - Cut Tape (CT)
497-TSB952IYQ2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSB952IYQ2T
Description
HIGH BANDWIDTH (52 MHZ), RAIL-TO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single Ended, Rail-to-Rail
Slew Rate
30V/µs
Gain Bandwidth Product
52 MHz
Current - Input Bias
6 pA
Voltage - Input Offset
3 mV
Current - Supply
2.6mA (x2 Channels)
Current - Output / Channel
46 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,99000€ 1,99
10€ 1,47200€ 14,72
25€ 1,34360€ 33,59
100€ 1,20230€ 120,23
250€ 1,13492€ 283,73
500€ 1,09436€ 547,18
1 000€ 1,06094€ 1 060,94
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 1,01967€ 3 059,01
6 000€ 0,99948€ 5 996,88
Manufacturers Standard Package
Unit Price without VAT:€ 1,99000
Unit Price with VAT:€ 2,42780