STL320N4LF8 and STL325N4LF8AG Automotive MOSFETs

STMicroelectronics' MOSFETs are manufactured with the STripFET F8 trench MOSFET technology

Image of STMicroelectronics STL320N4LF8 and STL325N4LF8AG Automotive MOSFETsSTMicroelectronics' STL320N4LF8 and STL325N4LF8AG are the first devices manufactured with the STripFET F8 trench MOSFET technology and fully qualified for industrial grade. By reducing both on-resistance and switching loss while optimizing body-drain diode properties, the 40 V MOSFET saves energy and ensures low noise in circuits for power conversion and motor control.

Features
  • Excellent body drain diode softness
  • Low output capacitance and series resistance
  • Low gate-drain charge
  • Tight gate threshold voltage spread
  • Very high current capability
Benefits
  • Low EMI noise emission
  • Low spikes for the drain-source voltage at turn-off and short oscillation time
  • Fast turn-off and low switching losses
  • Easy parallel connection
  • High short-circuit ruggedness

STL320N4LF8 and STL325N4LF8AG Automotive MOSFETs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AUTOMOTIVE-GRADE N-CHANNEL 40 VSTL320N4LF8AUTOMOTIVE-GRADE N-CHANNEL 40 V5454 - Immediate$2.86View Details
AUTOMOTIVE-GRADE N-CHANNEL 40 VSTL325N4LF8AGAUTOMOTIVE-GRADE N-CHANNEL 40 V1408 - Immediate$2.99View Details
Published: 2022-07-12