
STL320N4LF8 | |
|---|---|
DigiKey Part Number | 497-STL320N4LF8TR-ND - Tape & Reel (TR) 497-STL320N4LF8CT-ND - Cut Tape (CT) 497-STL320N4LF8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL320N4LF8 |
Description | AUTOMOTIVE-GRADE N-CHANNEL 40 V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL320N4LF8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,70000 | € 2,70 |
| 10 | € 1,75600 | € 17,56 |
| 100 | € 1,21670 | € 121,67 |
| 500 | € 1,02704 | € 513,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,83909 | € 2 517,27 |
| Unit Price without VAT: | € 2,70000 |
|---|---|
| Unit Price with VAT: | € 3,29400 |



