
STL325N4LF8AG | |
|---|---|
DigiKey Part Number | 497-STL325N4LF8AGTR-ND - Tape & Reel (TR) 497-STL325N4LF8AGCT-ND - Cut Tape (CT) 497-STL325N4LF8AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL325N4LF8AG |
Description | AUTOMOTIVE-GRADE N-CHANNEL 40 V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 373A (Tc) 188W (Tc) Surface Mount, Wettable Flank PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL325N4LF8AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.75mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 95 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 7657 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 188W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerFlat™ (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,83000 | € 2,83 |
| 10 | € 1,84400 | € 18,44 |
| 100 | € 1,28120 | € 128,12 |
| 500 | € 1,09472 | € 547,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,89438 | € 2 683,14 |
| Unit Price without VAT: | € 2,83000 |
|---|---|
| Unit Price with VAT: | € 3,45260 |



