ALED8102S 8-Channel LED Driver
STMicroelectronics' monolithic, low-voltage LED driver guarantees up to 20 V output driving capability
STMicroelectronics' ALED8102S is a monolithic, low-voltage LED driver with eight low-side channels. The ALED8102S guarantees up to 20 V output driving capability allowing users to connect several LEDs in series. In the output stage, eight regulated current sources provide from 5 mA to 100 mA constant current to drive the LEDs. Current is programmed through a single external resistor. The ALED8102S is equipped with thermal management that protects the device forcing it to shutdown (typically: power-off at +170°C with +15°C hysteresis to restart). The thermal protection switches only the output channels OFF. The operative supply voltage range is between 3 V and 5.5 V. The output control is provided by four switch inputs, proving an on/off toggle action that is also suitable for local dimming. Moreover, on all active output LEDs, brightness can be adjusted with a global PWM signal applied to the output enable pin (OE). Outputs can be connected in parallel or left unconnected if not used, as the application requires.
- Eight constant-current output channels controlled by four switch inputs
- Output enable input for global dimming
- Output current: from 5 mA to 100 mA
- Current programmable through external resistor
- Supply voltage: 3 V to 5.5 V
- Thermal shutdown
- 20 V current generator rated voltage
- Available in high thermal efficiency HTSSOP exposed pad package
- ESD protection 2.0 kV HBM, 100 V MM
ALED8102S 8-Channel LED Driver
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ALED8102SXTTR | IC LED DRV LIN PWM 16HTSSOP | 2450 - Immediate | $1.46 | View Details |
![]() | ![]() | STEVAL-ILL090V1 | EVAL BOARD FOR ALED8102S STM8 | 5 - Immediate | $68.67 | View Details |