


ALED8102SXTTR | |
|---|---|
DigiKey Part Number | 497-ALED8102SXTTR-ND - Tape & Reel (TR) 497-ALED8102SXTTRCT-ND - Cut Tape (CT) 497-ALED8102SXTTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALED8102SXTTR |
Description | IC LED DRV LIN PWM 16HTSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear PWM Dimming 100mA 16-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 0.85V ~ 19V | |
Current - Output / Channel | 100mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,46000 | € 1,46 |
| 10 | € 1,07100 | € 10,71 |
| 25 | € 0,97360 | € 24,34 |
| 100 | € 0,86650 | € 86,65 |
| 250 | € 0,81532 | € 203,83 |
| 500 | € 0,78454 | € 392,27 |
| 1 000 | € 0,75918 | € 759,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,73240 | € 1 831,00 |
| 5 000 | € 0,71627 | € 3 581,35 |
| 7 500 | € 0,70819 | € 5 311,43 |
| Unit Price without VAT: | € 1,46000 |
|---|---|
| Unit Price with VAT: | € 1,78120 |

