
STEVAL-ILL090V1 | |
|---|---|
DigiKey Part Number | 497-STEVAL-ILL090V1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL090V1 |
Description | EVAL BOARD FOR ALED8102S STM8 |
Customer Reference | |
Detailed Description | ALED8102S, STM8 - 8 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 100mA | |
Outputs and Type | 8 Non-Isolated Outputs | |
Voltage - Output | 20V | |
Features | - | |
Voltage - Input | 3V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | ALED8102S, STM8 | |
Note | - |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 68,67000 | € 68,67 |
| Unit Price without VAT: | € 68,67000 |
|---|---|
| Unit Price with VAT: | € 83,77740 |

