SpeedMezz Connector Family

The Molex SpeedMezz connector family offers mezzanine solutions with low profiles, small form factors, and flexible designs

Image of Molex's SpeedMezz Connector FamilyCustomers need different levels of data rates in one solution as well as connectors to accommodate these. Molex's SpeedMezz connector family offers differential plug options with SpeedStack and SpeedEdge plugs that deliver up to 56 Gbps and share the same footprint. These options make upgrading from one connector system to another easy and convenient. SpeedField plugs are single-ended and can be used up to 20 Gbps.

SpeedStack mezzanine solutions come in 4.00 mm to 10.00 mm stack heights while SpeedEdge mezzanine solutions come in stack heights as low as 7.00 mm. SpeedEdge receptacles fill the market need for a small form factor connector with robust mechanical features.They offer a gentler terminal lead-in to offer high reliability and a robust housing to handle relatively thick PCBs.

SpeedMezz connectors offer flexible performance solutions to meet a variety of application needs. They are available with a 1.00 mm wipe for optimal signal integrity or with a 2.00 mm wipe for optimal mechanical and reliability performance.

To fulfill the market's move towards flexible design solution, SpeedStack, SpeedEdge, and SpeedField receptacles share the same footprint, enabling a simple change out, and can be used as a mezzanine or edge card solutions. SpeedEdge connectors are available in vertical and right-angle configurations. Customers also require increasingly smaller module sizes so the SpeedMezz connector family offers 22 to 82 circuits in small form factors, and the design is scalable to accommodate even more circuits.

Resources

Features and Benefits
  • SMT solder tail with pin-in-paste solder nail
    • Superior signal integrity over press-fit
  • Multiple circuit sizes: 22, 60, and 82
    • Offers high-density signal solutions with flexible pin counts
  • SpeedEdge longer, steeper lead-in square shape
    • Improves mating to edge-cards
    • Accommodates blunt PCBs
  • SpeedCable cable assemblies
    • Delivers a complete cabling solution for connections between distances
    • More economical than copper flex
    • Terminated to SpeedStack, SpeedEdge, or SpeedField connectors
  • Receptacle shares the same footprint
    • Delivers design flexibility by enabling simple change out from one connector product line to another without having to redesign the PCB SpeedStack; capable of holding an edge card
    • Securely holds an edge card, giving system designers another connection option
  • SpeedField removal of common ground bar
    • Allows additional open pin field for low speed or power requirements
  • SpeedFlex assemblies
    • Accommodate short stack height requirements
    • Flexible format fits complex design needs
    • Can be terminated to SpeedStack, SpeedEdge or SpeedField Connectors

Molex is a registered trademark of Molex, LLC in the United States of America and may be registered in other countries; all other trademarks listed herein belong to their respective owners.

SpeedEdge Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN EDGE DUAL FMALE 60POS 0.0311733000106CONN EDGE DUAL FMALE 60POS 0.03146 - Immediate$7.87View Details
CONN EDGE DUAL FMALE 82POS 0.0311733000114CONN EDGE DUAL FMALE 82POS 0.0310 - Immediate$8.25View Details

SpeedStack Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN PLUG 60POS SMD GOLD1714461115CONN PLUG 60POS SMD GOLD1165 - Immediate$9.70View Details
Published: 2019-10-04