SpeedEdge Edge-Card and Mezzanine Connector System

Molex's edge-card connector system is mechanically robust with thicker walls and higher stack height

Image of Molex's SpeedEdge™ Edge-Card and Mezzanine Connector SystemMolex's SpeedEdge edge-card connector system is rugged enough to mate safely with large PCBs in high-cycle applications while providing a high-density, low-profile solution with data rates to over 40 Gbps per differential pair. Mechanically robust with thicker walls and higher stack height when compared to SpeedStack connectors and other mezzanine systems and securely holds thick PCBs, delivers durability and high mating cycles. The design includes contacts with a gradual lead-in, lessening the risk of contact stubbing and supporting high-mating cycles. The SpeedEdge accommodates PCBs with blunt chamfers. The low profile (as low as 7.00 mm) provides real estate savings in space-constrained applications. It offers 92 Ω impedance. They are avaliable in multiple circuits sizes of 60 circuits to 82 circuits with ranges in various differential pairs.

Applications
  • Telecommunication
    • Remote radio antennas
    • Base stations
    • Mobile
  • Networking
    • Servers
    • Routers
    • Switches
    • Storage
  • Military and Medical
    • Scanning equipment
  • Consumer
    • Cameras
    • Handheld scanners
  • Automotive
    • Front camera modules
    • Infotainment units
Electrical
  • Voltage (max.): 250 VAC
  • Current (max.): 1.0 A per pin
  • Contact resistance: 20 mΩ
  • Dielectric withstanding voltage: 300 VAC
  • Insulation resistance: 10 MΩ

SpeedEdge Edge-Card and Mezzanine Connector System

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN EDGE DUAL FMALE 60POS 0.0311733000106CONN EDGE DUAL FMALE 60POS 0.03146 - Immediate$7.87View Details
CONN EDGE DUAL FMALE 82POS 0.0311733000114CONN EDGE DUAL FMALE 82POS 0.0310 - Immediate$8.25View Details
Published: 2018-04-26