82 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Molex - DesignCon 2017 - SpeedMezz™ Connector Family

1733000114

DigiKey Part Number
WM17832TR-ND - Tape & Reel (TR)
WM17832CT-ND - Cut Tape (CT)
WM17832DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1733000114
Description
CONN EDGE DUAL FMALE 82POS 0.031
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
82 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
1733000114 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
82
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 8,36000€ 8,36
10€ 7,09800€ 70,98
25€ 6,65400€ 166,35
50€ 6,33600€ 316,80
100€ 6,03360€ 603,36
250€ 5,97940€ 1 494,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600€ 7,89640€ 4 737,84
1 200€ 7,51999€ 9 023,99
Manufacturers Standard Package
Unit Price without VAT:€ 8,36000
Unit Price with VAT:€ 10,19920