PI3DPX8121A Active Mux Switches

Diodes PI3DPX8121A 2:1 active mux switches improve the signal integrity of high-speed eDP 1.4 and DP 2.1 UHBR 13.5 signals

Image of Diodes PI3DPX8121A Active Mux SwitchesDiodes PI3DPX8121A 2-to-1 four-channel active mux switches support both the DP 2.1 and 4-lane eDP 1.4/DP 1.4 protocols at a data rate of 13.5 Gbps. Additionally, they flip the sideband signals for HPD and AUX. Their maximum equalizer gain controls are +10.2 dB for DP 2.1 and +7.6 dB for eDP 1.4/DP 1.4 to compensate for the insertion loss along the channel connection.

In its non-blocking mode, the PI3DPX8121A is compatible with the link training transparent PHY repeater (LTTPR) data path type. Enhancing overall signal integrity maximizes the channel link adjustment carried out by the system transmitter and receiver. At the ReDriver™ inputs, continuous time linear equalization (CTLE) is used to compensate for channel loss and lessen ISI jitter. The eye diagram can be opened with the help of adjustable linearity and programmable flat-gain. The device operates in the temperature range of -40ºC to +85ºC with a supply voltage of 3.3 V and comes in a W-QFN5090-60 (5 mm x 9 mm, 0.4 mm pitch) (ZL60) package.

Features
  • Selectable quad-level equalizer gain, flat gain, and output swing linearity controlled by pin strap
    • Extends PCB trace lengths while reducing signal latency
  • Transparent and ultra-low latency linear ReDriver channels
    • Improves signal integrity and system-compatibility designs
  • Selectable quad-level equalizer gain, flat gain, and output swing linearity controlled by pin strap
    • Extends PCB trace lengths while reducing signal latency
  • Transparent and ultra-low latency linear ReDriver channels
    • Improves signal integrity and system-compatibility designs
Applications
  • Laptop and desktop PCs
  • Gaming laptops
  • Workstation and server systems
  • Docking, KVM, and PC peripherals
  • Display monitors

PI3DPX8121A Active Mux Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PCIE EQX W-QFN3060-40 T&R 3.5KPI3DPX8112ZLDEXPCIE EQX W-QFN3060-40 T&R 3.5K0 - Immediate
3500 - Factory Stock
$3.31View Details
PCIE EQX,W-QFN3060-40,T&R,3.5KPI3DPX8121ZLDEXPCIE EQX,W-QFN3060-40,T&R,3.5K6996 - Immediate
87500 - Factory Stock
$2.76View Details
ACTIVE DISPLAY W-QFN5090-60 T&RPI3DPX8121AZLEXACTIVE DISPLAY W-QFN5090-60 T&R1500 - Immediate$2.87View Details
Published: 2024-09-25