
PI3DPX8121ZLDEX | |
|---|---|
DigiKey Part Number | 31-PI3DPX8121ZLDEXTR-ND - Tape & Reel (TR) 31-PI3DPX8121ZLDEXCT-ND - Cut Tape (CT) 31-PI3DPX8121ZLDEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3DPX8121ZLDEX |
Description | PCIE EQX,W-QFN3060-40,T&R,3.5K |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 10Gbps 42-TQFN (9x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | DisplayPort | |
Input | DisplayPort | |
Output | DisplayPort | |
Data Rate (Max) | 10Gbps | |
Number of Channels | 4 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-TQFN (9x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,85000 | € 2,85 |
| 10 | € 2,13600 | € 21,36 |
| 25 | € 1,95800 | € 48,95 |
| 100 | € 1,76260 | € 176,26 |
| 250 | € 1,66928 | € 417,32 |
| 500 | € 1,64590 | € 822,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 1,50296 | € 5 260,36 |
| Unit Price without VAT: | € 2,85000 |
|---|---|
| Unit Price with VAT: | € 3,47700 |

