
PI3DPX8121AZLEX | |
|---|---|
DigiKey Part Number | 31-PI3DPX8121AZLEXTR-ND - Tape & Reel (TR) 31-PI3DPX8121AZLEXCT-ND - Cut Tape (CT) 31-PI3DPX8121AZLEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3DPX8121AZLEX |
Description | ACTIVE DISPLAY W-QFN5090-60 T&R |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 13.5Gbps 60-TQFN (5x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | DisplayPort | |
Input | DisplayPort | |
Output | DisplayPort | |
Data Rate (Max) | 13.5Gbps | |
Number of Channels | 4 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 60-WFQFN Exposed Pad | |
Supplier Device Package | 60-TQFN (5x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,92000 | € 2,92 |
| 10 | € 2,18800 | € 21,88 |
| 25 | € 2,00600 | € 50,15 |
| 100 | € 1,80700 | € 180,70 |
| 250 | € 1,71192 | € 427,98 |
| 500 | € 1,69046 | € 845,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 1,54242 | € 5 398,47 |
| Unit Price without VAT: | € 2,92000 |
|---|---|
| Unit Price with VAT: | € 3,56240 |

