AL8890Q/AL88902Q Automotive Buck Converters
Diodes AL8890Q and AL88902Q automotive 60 V synchronous buck converters have adjustable feedback voltage for analog dimming
The Diodes AL8890Q and AL88902Q automotive-compliant synchronous buck converters have an adjustable switching frequency of up to 2.5 MHz and internal compensation.
To achieve high-efficiency DC/DC conversion, they integrate a 120 mΩ high-side N-MOSFET and a 55 mΩ low-side N-MOSFET.
With efficiencies of up to 95%, the AL88902Q can handle up to 2.5 A of continuous load current, while the AL8890Q can handle up to 3.5 A. They use current mode control, which makes loop stabilization simple and compatible with various output loads.
In addition to providing soft-start and tracking functionality, the AL8890Q and AL88902Q can operate as LED and constant-current (CC) drivers thanks to their SS/TR multi-function pin.
The high switching frequency, smaller inductor size, and integrated MOSFET of the AL8890Q and AL88902Q simplify board layout and minimize space requirements, which makes them perfect for power management.
The AL8890Q and AL88902Q are available in TSSOP-16EP and wettable flank U-QFN4040-16/SWP (Type UXB) packages.
Features
- The AL8890Q and AL88902Q synchronous buck converters with peak current control provide exceptional efficiency and output accuracy in very small solution sizes
- Wide VIN range from 3.8 V to 60 V with wide output voltage range to near 100% of VIN supports a wide range of power rail applications
- Multi-function SS/TR pin supports constant voltage and constant current modes of operation
- Allows the same device to be used as a high-current buck voltage converter, as well as an LED driver
- Adjustable switching frequency up to 2.5 MHz with external clock synchronization
- Reduces solution footprint and cost
- Multiple protection features with power good
- Increases system reliability with reporting if the load goes out of regulation
- Automatic switchover between PFM and PWM modes
- Ensures high efficiency across all loads
- Point-of-load regulation in
- Automotive infotainment
- Automotive motor controls
- Automotive ECUs
- LED driving in
- Automotive exterior and interior LED lighting systems
AL8890Q/AL88902Q Automotive Buck Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AL88902QFVBW-13 | IC REG BUCK 2.5A U-QFN4040-16 | 2874 - Immediate 6000 - Factory Stock | $1.33 | View Details |
![]() | ![]() | AL8890QFVBW-13 | IC REG BUCK 3.5A U-QFN4040-16 | 175 - Immediate 36000 - Factory Stock | $1.61 | View Details |