Buck Switching Regulator IC 0.8V 1 Output 3.5A 16-UQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL8890QFVBW-13

DigiKey Part Number
31-AL8890QFVBW-13TR-ND - Tape & Reel (TR)
31-AL8890QFVBW-13CT-ND - Cut Tape (CT)
31-AL8890QFVBW-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL8890QFVBW-13
Description
IC REG BUCK 3.5A U-QFN4040-16
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC 0.8V 1 Output 3.5A 16-UQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
AL8890QFVBW-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Topology
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Current - Output
Frequency - Switching
300kHz ~ 2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
U-QFN4040-16/SWP (Type UXB)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 474
Factory Stock: 39 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,61000€ 1,61
10€ 1,18900€ 11,89
25€ 1,08160€ 27,04
100€ 0,96420€ 96,42
250€ 0,90812€ 227,03
500€ 0,87430€ 437,15
1 000€ 0,87319€ 873,19
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,81210€ 2 436,30
6 000€ 0,79529€ 4 771,74
9 000€ 0,78687€ 7 081,83
Manufacturers Standard Package
Unit Price without VAT:€ 1,61000
Unit Price with VAT:€ 1,96420