
AL88902QFVBW-13 | |
|---|---|
DigiKey Part Number | 31-AL88902QFVBW-13TR-ND - Tape & Reel (TR) 31-AL88902QFVBW-13CT-ND - Cut Tape (CT) 31-AL88902QFVBW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL88902QFVBW-13 |
Description | IC REG BUCK 2.5A U-QFN4040-16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC 0.8V 1 Output 2.5A 16-UQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AL88902QFVBW-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Topology | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | U-QFN4040-16/SWP (Type UXB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,33000 | € 1,33 |
| 10 | € 0,96900 | € 9,69 |
| 25 | € 0,87960 | € 21,99 |
| 100 | € 0,78100 | € 78,10 |
| 250 | € 0,73404 | € 183,51 |
| 500 | € 0,70574 | € 352,87 |
| 1 000 | € 0,69907 | € 699,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,65366 | € 1 960,98 |
| 6 000 | € 0,63958 | € 3 837,48 |
| 9 000 | € 0,63253 | € 5 692,77 |
| Unit Price without VAT: | € 1,33000 |
|---|---|
| Unit Price with VAT: | € 1,62260 |









